-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7744
|
Newark | Automotive Contact, Skt, 9-11Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 1241408-1 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 | Buy Now |
DISTI #
17R2912
|
Newark | Mcp6.3/4.8K Rohs Compliant: Yes |Amp Te Connectivity 1241408-1 Min Qty: 5100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2820 | Buy Now |
DISTI #
A142420CT-ND
|
DigiKey | CONN SOCKET 10-11AWG CRIMP TIN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4650 In Stock |
|
$0.1636 / $0.3500 | Buy Now |
DISTI #
1241408-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241408-1) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 36 Weeks, 4 Days Container: Reel | 0 |
|
$0.1649 / $0.1806 | Buy Now |
DISTI #
571-1241408-1
|
Mouser Electronics | Automotive Connectors MCP6.3/4.8K RoHS: Compliant | 102263 |
|
$0.2120 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5100 Package Multiple: 5100 Container: Reel | 0Reel |
|
$0.1578 | Buy Now |
DISTI #
AMP1241408-1
|
Heilind Electronics | MCP6.3/4.8K | Americas - 0 in Stock |
|
$0.1925 / $0.1983 | Buy Now |
|
Onlinecomponents.com | AMP MCP 6.3/4.8K, CONTACT RoHS: Compliant |
5100 On Order |
|
$0.1739 / $0.2082 | Buy Now |
DISTI #
1241408-1
|
TTI | Automotive Connectors MCP6.3/4.8K Min Qty: 5100 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$0.1690 / $0.1900 | Buy Now |
DISTI #
1241408-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241408-1) RoHS: Compliant Min Qty: 5100 Package Multiple: 5100 Lead time: 36 Weeks, 4 Days Container: Reel | 0 |
|
$0.1649 / $0.1806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241408-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241408-1
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.168 inch | |
Cable Entry-Min | 0.132 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 6 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 36 A | |
Terminal Type | CRIMP | |
Wire Gauge | 9 AWG | |
Wire Size-Max | 9 AWG | |
Wire Size-Min | 11 AWG |