-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP MCP 6.3/4.8K, CONTACT, SWS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK2760
|
Newark | Amp Mcp 6.3/4.8K, Contact, Sws |Te Connectivity 1241412-3 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 / $0.4870 | Buy Now |
DISTI #
17-1241412-3CT-ND
|
DigiKey | AMP MCP 6.3/4.8K AG 0.5-1.0MM S Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1388 In Stock |
|
$0.2801 / $0.5400 | Buy Now |
DISTI #
1241412-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241412-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2547 / $0.2875 | Buy Now |
DISTI #
571-1241412-3
|
Mouser Electronics | Automotive Connectors AMP MCP 6.3/4.8K AG 0.5-1.0MM SWS RoHS: Compliant | 0 |
|
$0.2590 / $0.2880 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2480 | Buy Now |
DISTI #
AMP1241412-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3021 / $0.3112 | Buy Now | |
|
Onlinecomponents.com | AMP MCP 6.3/4.8K, CONTACT, SWS RoHS: Compliant |
3000 In Stock |
|
$0.2665 / $0.2760 | Buy Now |
DISTI #
1241412-3
|
TTI | Automotive Connectors AMP MCP 6.3/4.8K AG 0.5-1.0MM SWS Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2850 | Buy Now |
DISTI #
1241412-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241412-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$0.2547 / $0.2875 | Buy Now |
DISTI #
AMP1241412-3
|
Interstate Connecting Components | 0 |
|
$0.3021 / $0.3112 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241412-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241412-3
TE Connectivity
AMP MCP 6.3/4.8K, CONTACT, SWS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 17 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |