-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD2ST/FLA-ST108+13
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1241434-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y5702
|
Newark | Rectangular Conn, Hdr, 108+13Pos, 4Row, Pitch Spacing:-, No. Of Contacts:121Contacts, Gender:Header, Product Range:-, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Contact Plating:-, Contact Material:-, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 1241434-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 62 |
|
$12.0100 / $14.8400 | Buy Now |
DISTI #
1241434-1
|
Avnet Americas | Conn Micro Quadlok Interconnection HDR 108/13 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1241434-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 36 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1241434-1
|
Heilind Electronics | MOD2ST/FLA-ST108+13 121POS HYBRID MQS .63 HEADER | Americas - 0 in Stock |
|
$11.3093 / $11.6520 | Buy Now |
DISTI #
1241434-1
|
TME | connector MOD2ST/FLA-ST108+13 Min Qty: 1 | 3 |
|
$15.0000 / $18.8100 | Buy Now |
DISTI #
AMP1241434-1
|
Interstate Connecting Components | MOD2ST/FLA-ST108+13 121POS HYBRID MQS .63 HEADER | 0 |
|
$11.3093 / $11.6520 | Buy Now |
DISTI #
1241434-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 108/13 POS 2.54mm Solder RA Thru-Hole (Alt: 1241434-1) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 28 Weeks, 0 Days | Abacus - 5184 |
|
Buy Now | |
DISTI #
1241434-1
|
Avnet Abacus | Conn Micro Quadlok Interconnection HDR 108/13 POS 2.54mm Solder RA Thru-Hole (Alt: 1241434-1) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Conn Micro Quadlok Interconnection HDR 108/13 POS 2.54mm Solder RA Thru- RoHS: Compliant Min Qty: 1 Package Multiple: 72 | 1944 |
|
$7.7600 / $8.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241434-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241434-1
TE Connectivity
MOD2ST/FLA-ST108+13
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 1.772 inch | |
Body Depth | 1.772 inch | |
Body Length | 1.358 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S108P13 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 121 |