-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PQ BUCHSENKONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2916
|
Newark | Pq Buchsenkontakt |Amp Te Connectivity 1241601-2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2370 / $0.2520 | Buy Now |
DISTI #
2266-1241601-2TR-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2290 | Buy Now |
DISTI #
1241601-2-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2422 | Buy Now |
DISTI #
1241601-2
|
Avnet Americas | Contact SKT Crimp ST Cable Reel - Tape and Reel (Alt: 1241601-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2009 / $0.2268 | Buy Now |
DISTI #
571-1241601-2
|
Mouser Electronics | Automotive Connectors PQ BUCHSENKONTAKT RoHS: Compliant | 2237 |
|
$0.2200 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1952 | Buy Now |
DISTI #
AMP1241601-2
|
Heilind Electronics | PQ5,2 SN REC LL UNSEAL. >1,0-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PQ5,2 Sn rec LL unseal. <1,0-2,5 RoHS: Compliant |
5000 Partner Stock |
|
$0.1848 / $0.2458 | Buy Now |
DISTI #
1241601-2
|
Avnet Americas | Contact SKT Crimp ST Cable Reel - Tape and Reel (Alt: 1241601-2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2009 / $0.2268 | Buy Now |
DISTI #
AMP1241601-2
|
Interstate Connecting Components | PQ5,2 SN REC LL UNSEAL. >1,0-2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241601-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241601-2
TE Connectivity
PQ BUCHSENKONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.075 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |