-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PQ BUCHSENKONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2917
|
Newark | Pq Buchsenkontakt |Amp Te Connectivity 1241602-2 Min Qty: 6900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
1241602-2-ND
|
DigiKey | CONN SOCKET 11-13AWG CRIMP TIN Min Qty: 6900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2015 | Buy Now |
DISTI #
1241602-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241602-2) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | PQ5,2 Sn rec LL unseal. <2,5-4,0 RoHS: Compliant |
4600 Partner Stock |
|
$0.1899 / $0.3978 | Buy Now |
DISTI #
77686412
|
Verical | Contact SKT Crimp ST Cable Mount 11-13AWG T/R Min Qty: 291 Package Multiple: 1 | Americas - 4600 |
|
$0.2070 / $0.2150 | Buy Now |
DISTI #
1241602-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241602-2) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Container: Reel | 0 |
|
RFQ | |
DISTI #
1241602-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1241602-2) RoHS: Compliant Min Qty: 6900 Package Multiple: 2300 Container: Reel | 0 |
|
RFQ | |
DISTI #
3152888
|
Farnell | PQ5,2 SN REC LL UNSEAL. >2,5-4,0 RoHS: Compliant Min Qty: 2300 Lead time: 12 Weeks, 5 Days Container: Each | 0 |
|
$0.2034 | Buy Now |
|
Master Electronics | PQ5,2 Sn rec LL unseal. <2,5-4,0 RoHS: Compliant |
4600 Partner Stock |
|
$0.1899 / $0.3978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241602-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241602-2
TE Connectivity
PQ BUCHSENKONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.146 inch | |
Cable Entry-Min | 0.134 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 4 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 45 A | |
Terminal Type | CRIMP | |
Wire Gauge | 11 AWG | |
Wire Size-Max | 11 AWG | |
Wire Size-Min | 12 AWG |