-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLA-STE-KONT1,6X0,6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2926
|
Newark | |Amp Te Connectivity 1241846-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1380 | Buy Now |
DISTI #
17-1241846-2CT-ND
|
DigiKey | CONN TAB 15AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4951 In Stock |
|
$0.0690 / $0.2100 | Buy Now |
DISTI #
1241846-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 1241846-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0730 | Buy Now |
DISTI #
571-1241846-2
|
Mouser Electronics | Automotive Connectors FLA-STE-KONT1,6X0,6 RoHS: Compliant | 55000 |
|
$0.0720 / $0.0910 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0664 | Buy Now |
DISTI #
AMP1241846-2
|
Heilind Electronics | TAB A 1.6X0.6 CONTACT CF SRC S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB A 1.6x0.6 CONTACT CF SRC Sn RoHS: Compliant |
5256 In Stock |
|
$0.0852 / $0.0993 | Buy Now |
DISTI #
1241846-2
|
TTI | Automotive Connectors FLA-STE-KONT1,6X0,6 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0670 / $0.0860 | Buy Now |
DISTI #
AMP1241846-2
|
Interstate Connecting Components | TAB A 1.6X0.6 CONTACT CF SRC S | 0 |
|
Buy Now | |
DISTI #
1241846-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 1241846-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241846-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241846-2
TE Connectivity
FLA-STE-KONT1,6X0,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 10 A | |
Safety Approval | DIN, UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |