-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONT.A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0722
|
Newark | Jpt A Rec 2.8 Contact Sws Sn |Amp Te Connectivity 1241868-1 RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
1241868-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1241868-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 30 Weeks, 1 Days Container: Reel | 0 |
|
$0.1696 | Buy Now |
DISTI #
571-1241868-1-LP
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONT.A Loose Piece RoHS: Compliant | 2970 |
|
$0.3320 / $0.4400 | Buy Now |
DISTI #
571-1241868-1
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONT.A RoHS: Compliant | 2485 |
|
$0.1720 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10500 Package Multiple: 10500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.1542 | Buy Now |
DISTI #
AMP1241868-1
|
Heilind Electronics | JPT A REC 2.8 CONTACT SWS SN | Americas - 0 in Stock |
|
$0.1709 / $0.1910 | Buy Now |
|
Onlinecomponents.com | JPT A REC 2.8 Contact SWS Sn RoHS: Compliant | 0 |
|
$0.1588 / $0.3327 | Buy Now |
DISTI #
1241868-1
|
TTI | Automotive Connectors JUN-POW-TIM KONT.A Min Qty: 10500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now |
DISTI #
AMP1241868-1
|
Interstate Connecting Components | JPT A REC 2.8 CONTACT SWS SN | 0 |
|
$0.1709 / $0.1910 | Buy Now |
DISTI #
1241868-1
|
Avnet Abacus | (Alt: 1241868-1) RoHS: Compliant Min Qty: 31500 Package Multiple: 10500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1241868-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1241868-1
TE Connectivity
JUN-POW-TIM KONT.A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |