Part Details for 1242-7W-BOX by Arrow Hart
Overview of 1242-7W-BOX by Arrow Hart
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1242-7W-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71422289
|
RS | SW Toggle 4Way 15A 120V Grd WH | Arrow Hart 1242-7W-BOX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1600 / $15.9200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.4900 / $23.6900 | Buy Now |