Part Details for 1243/2C SL002 by Alpha Wire
Overview of 1243/2C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1243/2C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9176
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.36Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 1243/2C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,083.7100 | Buy Now |
DISTI #
1243/2CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 22AWG SLATE 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
4 In Stock |
|
$857.9850 / $880.6500 | Buy Now |
DISTI #
602-1243/2C-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2PR C SHIELDED 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$857.9800 / $880.4300 | Order Now |
DISTI #
73558441
|
RS | Multipair Data Cables, Individually Shielded, 22 AWG, 2C, PVC, Gary | Alpha Wire 1243/2C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$880.6500 | RFQ |
DISTI #
1745874
|
Farnell | CABLE, 22AWG, 2 PAIR, SLATE, 152.4M RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$350.6429 | Buy Now |
Part Details for 1243/2C SL002
1243/2C SL002 CAD Models
1243/2C SL002 Part Data Attributes:
|
1243/2C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1243/2C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |