There are no models available for this part yet.
Overview of 1243/3C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
124390-HMC741ST89E | Analog Devices | HMC741ST89E Evaluation PCB | |
124390-HMC740ST89E | Analog Devices | HMC740ST89E Evaluation PCB | |
DC1243A | Analog Devices | LTC4215-1 Demoboard - Hot Swap |
Price & Stock for 1243/3C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9599
|
Newark | Shielded Composite Cable, 3 Conductor, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Grayrohs Compliant: Yes |Alpha Wire 1243/3C SL001 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,970.0500 | Buy Now | |
DISTI #
3937-1243/3CSL001-ND
|
DigiKey | CABLE 3COND 20AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,993.2000 | Buy Now | |
DISTI #
1243/3CSL001-ND
|
DigiKey | CABLE 3COND 20AWG SHLD Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7745 | Buy Now | |
DISTI #
602-1243/3C-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG, 1 Conductor Communication Cable , Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,786.4600 | Order Now | |
DISTI #
73558442
|
RS | Multipair Data Cables, Individually Shielded, 22 AWG, 3C, PVC, Gary | Alpha Wire 1243/3C SL001 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,184.1800 | RFQ |