Part Details for 1245-25-S-12 by RAF Electronic Hardware
Overview of 1245-25-S-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MLC1245-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1245-152MXB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 1245-25-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-3234-ND
|
DigiKey | 1/2 RD X 2.00 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
76 In Stock |
|
$2.9858 / $5.2200 | Buy Now |
DISTI #
761-1245-25-S-12
|
Mouser Electronics | Standoffs & Spacers 1/2 RND ZincPLT STL Spac 2 L 1/4 SCR RoHS: Compliant | 0 |
|
$2.8000 / $3.8200 | Order Now |
DISTI #
71739810
|
RS | Round Spacer, 1/2 Rd X 2.00 X .252 ID | RAF 1245-25-S-12 RoHS: Compliant Min Qty: 102 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0900 / $4.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.3200 | Buy Now |