Part Details for 1245001 by Lapp Group
Overview of 1245001 by Lapp Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1245001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2320-1245001-ND
|
DigiKey | LFLEX HEAT 125 SC 1X95 BK Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
72160273
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 3/0 AWG/1C, 750V, CE | Lapp Group 1245001 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,469.1400 | RFQ |
DISTI #
72152888
|
RS | High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 3/0 AWG/1C, 750V, CE | Lapp Group 1245001 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,981.2400 | RFQ |
DISTI #
HEAT125SC-95BK
|
TME | Wire, ÖLFLEX® HEAT 125 SC, 1x95mm2, stranded, Cu, PO, black Min Qty: 1 | 0 |
|
$29.2300 / $48.7100 | RFQ |
Part Details for 1245001
1245001 CAD Models
1245001 Part Data Attributes:
|
1245001
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
1245001
Lapp Group
Wire And Cable, 1 Conductor(s), 450V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
Application | COIL WINDING, ELECTROMAGNETS, PUMPS, ELECTRICAL SYSTEMS | |
Approvals | CE; EAC; EN; IEC; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 95 mm2 | |
Diameter | 16.6 mm | |
Insulator Material | CROSSLINKED POLYOLEFIN COPOLYMER | |
Number of Conductors | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 450 V | |
Shielding | NO | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |