Part Details for 1246429 (ALTERNATE: 1246429) by RS Pro
Overview of 1246429 (ALTERNATE: 1246429) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1246429 (ALTERNATE: 1246429)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71079811
|
RS | White Panel Mount Indicator, 24Vdc, 12mm Mounting Size, Faston, Solder Lug | RS PRO 1246429 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5 |
|
$7.5400 / $9.8600 | Buy Now |