There are no models available for this part yet.
Overview of 124678 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 124678 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AC0429
|
Newark | Heat Pipe, Round, Copper, 12Mm X 450Mm, Heat Pipe Type:Round, Heat Transfer Rate:55W, Heat Pipe Material:Copper, External Length - Metric:450Mm, External Width - Metric:-, External Thickness - Metric:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 124678 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$7.4500 | Buy Now | |
DISTI #
345-1676-ND
|
DigiKey | HEAT PIPE ROUND 12 OD 450MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6612 | Buy Now | |
DISTI #
567-124678
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 12mm Diameter, 450mm Length, 55W qMax RoHS: Compliant | 84 |
|
$13.6600 / $15.8600 | Buy Now | |
DISTI #
74652588
|
RS | Heat Pipe Straight Sintered 12x450MM | Wakefield 124678 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7600 | RFQ | |
Future Electronics | Heat Pipe Straight Sintered 12x450MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$13.4000 | Buy Now | ||
Future Electronics | Heat Pipe Straight Sintered 12x450MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$13.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.8700 / $18.7600 | Buy Now | ||
DISTI #
124678
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$18.2300 | Buy Now | |
DISTI #
000000000005950044
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 12mm Diameter, 450mm Length, 55W qMax Min Qty: 100 | 0 |
|
$12.6700 / $13.4000 | Buy Now |