Part Details for 1248-38-A-40 by RAF Electronic Hardware
Overview of 1248-38-A-40 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJL5020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 38A 135Mohm To-3P | |
EVAL-AD7124-8SDZ | Analog Devices | EVALUATION BOARD | |
AD7124-8BBCPZ-RL7 | Analog Devices | The AD7124-8 is an 8ch 24b #-# |
Price & Stock for 1248-38-A-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF1248-38-A-40
|
DB Roberts | 0 |
|
RFQ |