There are no models available for this part yet.
Overview of 12480 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+32S STB, Right Angle, Header. | |
10124806-00106LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01116LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 12480 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-12480-ND
|
DigiKey | TAPERED CAP - OD RANGE: 33.9 - 3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1889 In Stock |
|
$0.1119 / $0.2300 | Buy Now | |
DISTI #
144-12480
|
Mouser Electronics | Conduit Fittings & Accessories Tapered Cap/Plug:LDPE Red | 0 |
|
$0.0920 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0938 | Buy Now | ||
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 33.9 - 38.3 mm (1.335 - 1.508 in) - in)side Diameter Range 31.9 - 36.5 mm (1.256 - 1.437 in) - 24.5 mm (0.965 in) RoHS: Compliant | 0 |
|
$0.0934 / $0.1195 | Buy Now | ||
DISTI #
RIC12480
|
DB Roberts | 0 |
|
RFQ |