Part Details for 12480 by Heyco
Overview of 12480 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-8008001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 8HP+32S STB, Right Angle, Header. | |
10124806-00106LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch | |
10124806-01116LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Press Fit, 288 Position, 0.85mm (0.033in) Pitch |
Price & Stock for 12480
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-12480
|
Mouser Electronics | Screws & Fasteners RR 0297-41 NATURAL Ratchet Rivets RoHS: Compliant | 0 |
|
$0.1260 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0653 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0.0388 / $0.1003 | Buy Now |
DISTI #
HEY12480
|
DB Roberts | RR 0297-41 NATURAL | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$0.0388 / $0.1003 | Buy Now |