Part Details for 1248170000 by Weidmüller Interface GmbH & Co. KG
Overview of 1248170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1248170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5262
|
Newark | Ch20M Bus-Profil Ts 35X7.5/750 |Weidmuller 1248170000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3500 / $62.6100 | Buy Now |
DISTI #
281-6493-ND
|
DigiKey | CH20M BUS-PROFIL TS 35X7.5/750 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5 In Stock |
|
$144.7400 | Buy Now |
DISTI #
1248170000
|
Avnet Americas | Mounting Rail for CH20M Modular Component Housing 750mm x 25.1mm (Alt: 1248170000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$39.7248 / $45.7630 | Buy Now |
DISTI #
470-1248170000
|
Mouser Electronics | Electrical Enclosure Accessories CH20M BUS-PROFIL TS 35X7.5/750 RoHS: Compliant | 0 |
|
$82.1300 / $97.1100 | Order Now |
|
Onlinecomponents.com | Connector Accessories Electronic Housing Polyamide 66 RoHS: Compliant | 0 |
|
$42.2600 / $55.9400 | Buy Now |
DISTI #
1248170000
|
Avnet Abacus | Mounting Rail for CH20M Modular Component Housing 750mm x 25.1mm (Alt: 1248170000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |