Part Details for 1248670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1248670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1248670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0516
|
Newark | Sm 45/45-24 Mc Ne Gr |Weidmuller 1248670000 Min Qty: 1 Package Multiple: 20 Date Code: 0 Container: Box | 0 |
|
$29.5900 / $37.2100 | Buy Now |
DISTI #
1248670000-ND
|
DigiKey | SM 45/45-24 MC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$4.5446 / $9.0900 | Buy Now |
DISTI #
1248670000
|
Avnet Americas | Device Marker SwitchMark Polyamide 66 Gray 45mm Width UL 94V-2 - Bulk (Alt: 1248670000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1248670000
|
Mouser Electronics | Wire Labels & Markers SM 45/45-24 MC NE GR | 0 |
|
$1.1600 / $2.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.7000 | Buy Now |