Part Details for 12487234 by WEG
Overview of 12487234 by WEG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12487234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N4829
|
Bürklin Elektronik | Compact contactor, 3 pole, 22 A, 230 V, 3 Form A (N/O), screw connection, 12487234 Min Qty: 1 | 8 |
|
$41.9354 / $50.6433 | Buy Now |