-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10799-1-ND
|
DigiKey | FIXED IND 4.7UH 5.3A 22.8MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
591 In Stock |
|
$0.3658 / $0.8900 | Buy Now |
DISTI #
1248AS-H-4R7N=P3
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 5.3 A, Shielded, 6.2 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: 1248AS-H-4R7N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4112 / $0.4539 | Buy Now |
DISTI #
81-1248AS-H-4R7NP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 912 |
|
$0.3850 / $0.8900 | Buy Now |
|
Future Electronics | 8.3 x 8.3mm 4mm thick 4.7 uH ±30% DRC (mohms) max 22.8 6.2A max RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
1248AS-H-4R7N=P3
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 5.3 A, Shielded, 6.2 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: 1248AS-H-4R7N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4112 / $0.4539 | Buy Now |
DISTI #
1248AS-H-4R7N=P3
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 30%, 5.3 A, Shielded, 6.2 A, 8mm x 8mm x 4mm - Tape and Reel (Alt: 1248AS-H-4R7N=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4112 / $0.4539 | Buy Now |
DISTI #
3353355
|
Farnell | INDUCTOR, 4.7UH, SHIELDED, 5.3A RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1248AS-H-4R7N=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1248AS-H-4R7N=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 3131 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0228 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 20%TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |