Part Details for 124E by Hammond Manufacturing
Overview of 124E by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H5585
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 124E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$51.6500 / $61.9700 | Buy Now |
DISTI #
HM2512-ND
|
DigiKey | XFMR 7KCT 15K / 135K 33.8K/33.8K Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
52 In Stock |
|
$49.6668 / $59.6000 | Buy Now |
DISTI #
546-124E
|
Mouser Electronics | Audio Transformers / Signal Transformers Transformer, tube driver, interstage, 5 watts, for push-pull circuits RoHS: Compliant | 1 |
|
$49.6600 / $59.5700 | Buy Now |
DISTI #
70305722
|
RS | Transformer Audio 15K (C.T.)Ohm Primary 33.8KOhm Secondary | Hammond Manufacturing 124E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.4300 / $59.6000 | RFQ |
|
Onlinecomponents.com | transformer - tube driver, interstage RoHS: Compliant | 26 Factory Stock |
|
$49.8000 / $98.3500 | Buy Now |
|
Powell Electronics | transformer - tube driver interst Min Qty: 1 | 16 |
|
$49.1800 / $56.2000 | Buy Now |
|
Master Electronics | transformer - tube driver, interstage RoHS: Compliant | 26 Factory Stock |
|
$49.8000 / $98.3500 | Buy Now |
Part Details for 124E
124E CAD Models
124E Part Data Attributes
|
124E
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
124E
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | INTERSTAGE | |
Height | 60.198 mm | |
Length | 73.152 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Primary Impedance | 15000 OHMS CT | |
Secondary Impedance | 135000 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 44.196 mm |