There are no models available for this part yet.
Overview of 1250-25-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250-25-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-3745-ND
|
DigiKey | 5/8 RD X 3/8 X .252 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$1.5112 / $1.7200 | Buy Now | |
DISTI #
761-1250-25-S-12
|
Mouser Electronics | Standoffs & Spacers 5/8 ZincPLT STL RND Spac 3/8 L 1/4 SCR RoHS: Compliant | 150 |
|
$1.5100 / $1.6300 | Buy Now | |
DISTI #
71739820
|
RS | Round Spacer, 5/8 Rd X 3/8 X .252 ID | RAF 1250-25-S-12 RoHS: Compliant Min Qty: 142 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $3.1300 | Buy Now | ||
DISTI #
RAF1250-25-S-12
|
DB Roberts | 0 |
|
RFQ |