Part Details for 1250-31-SS by RAF Electronic Hardware
Overview of 1250-31-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250-31-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3388
|
Newark | Spacer, Round, Stainless Steel, 9.53Mm, Spacer Material:Stainless Steel, Overall Length:9.53Mm, Outer Diameter:15.88Mm, Inner Diameter:8Mm, Spacer Type:Round, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1250-31-SS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$6.5400 / $7.4400 | Buy Now |
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 189 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1250-31-SS
|
DB Roberts | 0 |
|
RFQ |