Part Details for 1250-A-1 by Ledex
Overview of 1250-A-1 by Ledex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71250AD50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 1250-A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2024-1003-ND
|
DigiKey | LAMINATED SOLENOID 1000 - 120 VA Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
11 In Stock |
|
$67.0540 / $76.7600 | Buy Now |
DISTI #
000000000001502830
|
Sager | Solenoids & Actuators Laminate Size 1000 x 3/4 Stack - 1250-A-1 ONLY | 0 |
|
Buy Now |
Part Details for 1250-A-1
1250-A-1 CAD Models
1250-A-1 Part Data Attributes
|
1250-A-1
Ledex
Buy Now
|
Compare Parts:
1250-A-1
Ledex
|
Samacsys Manufacturer | LEDEX |