Part Details for 1250-W by Legrand North America LLC
Overview of 1250-W by Legrand North America LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250WSRZ | Analog Devices | I2C isolator, 3V to 5.5V | |
ADUM1250WSRZ-RL7 | Analog Devices | I2C isolator, 3V to 5.5V |
Price & Stock for 1250-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H5811
|
Newark | Man Ctrlr 15A Spdt Mmntry W/Wh Tog |Legrand Pass & Seymour 1250-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.3700 / $52.0100 | Buy Now |