Part Details for 1250 by Heyco
Overview of 1250 by Heyco
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1250-ND
|
DigiKey | SR 7L-2 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1848 In Stock |
|
$0.1081 / $0.2200 | Buy Now |
DISTI #
836-1250
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 7L-2 RoHS: Compliant | 7214 |
|
$0.0980 / $0.1900 | Buy Now |
DISTI #
72139560
|
RS | Strain Relief Bushing, For Round Cable, SR 7L-2,.875" Mounting Hole, Black | Heyco 1250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 279 |
|
$0.1610 / $0.1920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.0818 | Buy Now |
|
Bisco Industries | 122 |
|
Buy Now | ||
|
Onlinecomponents.com | SR 7L-2 BLACK Heyco® Original Strain Relief Bushings Straight-Thru SR for Round RoHS: Compliant | 0 |
|
$0.0662 / $0.1257 | Buy Now |
DISTI #
66756662
|
Verical | 1250 Min Qty: 47 Package Multiple: 1 | Americas - 121 |
|
$0.8958 / $1.5139 | Buy Now |
|
Quest Components | 320 |
|
$0.1820 / $0.9100 | Buy Now | |
DISTI #
HEY1250
|
DB Roberts | SR 7L-2 BLACK | 0 |
|
RFQ |
Part Details for 1250
1250 CAD Models
1250 Part Data Attributes
|
1250
Heyco
Buy Now
|
Compare Parts:
1250
Heyco
|
Samacsys Manufacturer | Heyco |