Part Details for 1250360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1250360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8145
|
Newark | Tb, Wire To Brd, 2Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:2Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1250360000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 | Buy Now |
DISTI #
281-6772-1-ND
|
DigiKey | TERM BLK 2P TOP ENTRY 3.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2079 In Stock |
|
$1.1527 / $2.9400 | Buy Now |
DISTI #
1250360000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Solder ST SMD 10A T/R (Alt: 1250360000) Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | |
DISTI #
470-1250360000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/02/180 SN BK RL RoHS: Compliant | 1767 |
|
$1.1000 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 470 Factory Stock |
|
$1.1700 / $1.4200 | Buy Now | |
DISTI #
1250360000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Solder ST SMD 10A T/R (Alt: 1250360000) Min Qty: 235 Package Multiple: 235 | 0 |
|
RFQ | |
DISTI #
1250360000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.5mm Solder ST SMD 10A T/R (Alt: 1250360000) RoHS: Compliant Min Qty: 235 Package Multiple: 235 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 470 Factory Stock |
|
$1.1700 / $1.4200 | Buy Now |