Part Details for 1250380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1250380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC8147
|
Newark | Tb, Wire To Brd, 4Pos, 16Awg, Smd, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V, Rohs Compliant: Yes |Weidmuller 1250380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$2.7300 | Buy Now |
DISTI #
281-6774-1-ND
|
DigiKey | TERM BLK 4P TOP ENTRY 3.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33 In Stock |
|
$1.5471 / $3.5200 | Buy Now |
DISTI #
1250380000
|
Avnet Americas | Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250380000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
470-1250380000
|
Mouser Electronics | Fixed Terminal Blocks LSF-SMD 3.50/04/180 SN BK RL RoHS: Compliant | 406 |
|
$1.5100 / $3.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
1250380000
|
Avnet Americas | Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250380000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
1250380000
|
Avnet Americas | Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250380000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 | 0 |
|
RFQ | |
DISTI #
1250380000
|
Avnet Abacus | Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R (Alt: 1250380000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2850476
|
element14 Asia-Pacific | TB, WIRE TO BRD, 4POS, 16AWG, SMD RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$2.6051 / $3.2380 | Buy Now |
DISTI #
2850476
|
Farnell | TB, WIRE TO BRD, 4POS, 16AWG, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 165 |
|
$1.8600 / $3.7200 | Buy Now |