-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2966
|
Newark | Surge Protector, 2P, Type 2 & 4, 50Ka Rohs Compliant: Yes |Bourns 1250A-2S-120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$145.7800 / $155.6500 | Buy Now |
DISTI #
118-1250A-2S-120-ND
|
DigiKey | SPD TYPE 2/TYPE 4 150V MCOV Min Qty: 1 Lead time: 18 Weeks Container: Box |
8 In Stock |
|
$140.1708 / $149.6600 | Buy Now |
DISTI #
1250A-2S-120
|
Avnet Americas | AC SPD, 2W-G,150VAC - Boxed Product (Development Kits) (Alt: 1250A-2S-120) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$130.4350 / $148.1742 | Buy Now |
DISTI #
652-1250A-2S-120
|
Mouser Electronics | Industrial Surge Protectors AC SPD, 2W-G,150VAC RoHS: Compliant | 92 |
|
$173.9100 / $189.6900 | Buy Now |
DISTI #
V99:2348_28355859
|
Arrow Electronics | General Duty AC Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2320 | Americas - 10 |
|
$140.0600 | Buy Now |
DISTI #
75053353
|
RS | AC SPD, 2W-G,150VAC | Bourns 1250A-2S-120 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$160.5400 / $168.3100 | RFQ |
|
Onlinecomponents.com | AC Surge Protective Device - 2W-G - 150VAC - DIN Mount RoHS: Compliant | 0 |
|
$132.6400 / $367.4900 | Buy Now |
DISTI #
69127696
|
Verical | General Duty AC Surge Protective Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 10 |
|
$140.0600 | Buy Now |
DISTI #
1250A-2S-120
|
TTI | Industrial Surge Protectors AC SPD, 2W-G,150VAC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 60 In Stock |
|
$140.1400 / $150.2400 | Buy Now |
|
Master Electronics | AC Surge Protective Device - 2W-G - 150VAC - DIN Mount RoHS: Compliant | 0 |
|
$132.6400 / $367.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy