Part Details for 1251-120S-N2 by Bourns Inc
Overview of 1251-120S-N2 by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251-120S-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1251-120S-N2-ND
|
DigiKey | SPD TYPE 1 150VAC MCOV 1 POLE Min Qty: 12 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.7542 | Buy Now |
DISTI #
1251-120S-N2
|
Avnet Americas | SPD, 1W+G, 120Vac, S, N1 - Boxed Product (Development Kits) (Alt: 1251-120S-N2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$204.4500 / $232.2552 | Buy Now |
DISTI #
652-1251-120S-N2
|
Mouser Electronics | Industrial Surge Protectors 120VAC Single Ph Rear Exit RoHS: Compliant | 0 |
|
$233.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |