Part Details for 1251330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1251330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0552
|
Newark | Ll 5.00/13/90 3.2Sn Or Bx |Weidmuller 1251330000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $9.6800 | Buy Now |
DISTI #
1251330000-ND
|
DigiKey | LL 5.00/13/90 3.2SN OR BX Min Qty: 24 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3196 | Buy Now |
DISTI #
1251330000
|
Avnet Americas | PC Board Terminal Block Header 13 Position 5mm Right Angle Through Hole Orange Box (Alt: 1251330000) Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1251330000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.00/13/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$4.7300 / $8.5400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $6.2500 | Buy Now |