Part Details for 1251580020 by Weidmüller Interface GmbH & Co. KG
Overview of 1251580020 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251580020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5797
|
Newark | Ie-C6Fp8Ly0020M40M40-Y |Weidmuller 1251580020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $14.6500 | Buy Now |
DISTI #
1251580020
|
Avnet Americas | Cable Assembly Patch Cable 2m 8POS RJ45 to 8POS RJ45 PL-PL - Bulk (Alt: 1251580020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1251580020
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LY0020M40M40-Y RoHS: Compliant | 0 |
|
$7.6400 / $12.6300 | Order Now |
|
Onlinecomponents.com | Modular Cable - Plug to Plug 8p8c (RJ45, Ethernet) - Shielded - Cat6a - 6.56' (2.00m) Length - Yellow. RoHS: Compliant | 91 Factory Stock |
|
$6.6900 / $8.8500 | Buy Now |
|
Master Electronics | Modular Cable - Plug to Plug 8p8c (RJ45, Ethernet) - Shielded - Cat6a - 6.56' (2.00m) Length - Yellow. RoHS: Compliant | 91 Factory Stock |
|
$6.6900 / $8.8500 | Buy Now |