Part Details for 1251580030 by Weidmüller Interface GmbH & Co. KG
Overview of 1251580030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1251580030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T5798
|
Newark | Ie-C6Fp8Ly0030M40M40-Y |Weidmuller 1251580030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1251580030
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Yellow 3m - Bulk (Alt: 1251580030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1251580030
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LY0030M40M40-Y RoHS: Compliant | 0 |
|
$9.6300 / $20.4300 | Order Now |
|
Onlinecomponents.com | Cable Assembly Patch Cord 3m 27AWG/7AWG 8 POS IP20 RJ-45 to 8 POS IP20 RJ-45 RoHS: Compliant | 0 |
|
$9.4900 / $21.4100 | Buy Now |