There are no models available for this part yet.
Overview of 1251590020 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1251590020 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44T5806
|
Newark | Patch Cord, Rj45 Plug-Plug, 6.6Ft, Grn, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Green, Cable Length - Metric:2M, Product Range:- Rohs Compliant: Yes |Weidmuller 1251590020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1251590020
|
Avnet Americas | Network Cable Assembly 8 Position RJ45 to 8 Position RJ45 Plug to Plug LSZH Green 2m - Bulk (Alt: 1251590020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1251590020
|
Mouser Electronics | Ethernet Cables / Networking Cables IE-C6FP8LG0020M40M40-G RoHS: Compliant | 0 |
|
$7.6400 / $12.6300 | Order Now | |
Onlinecomponents.com | Modular Cable - Plug to Plug 8p8c (RJ45, Ethernet) - Shielded - Cat6a - 6.56' (2.00m) Length - Green. RoHS: Compliant | 86 Factory Stock |
|
$6.6900 / $8.8500 | Buy Now | ||
Master Electronics | Modular Cable - Plug to Plug 8p8c (RJ45, Ethernet) - Shielded - Cat6a - 6.56' (2.00m) Length - Green. RoHS: Compliant | 86 Factory Stock |
|
$6.6900 / $8.8500 | Buy Now |