Part Details for 1252-120S-N1 by Bourns Inc
Overview of 1252-120S-N1 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1252-120S-N1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1252-120S-N1-ND
|
DigiKey | SPD TYPE 1 150VAC MCOV 1 POLE Min Qty: 12 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.7542 | Buy Now |
DISTI #
1252-120S-N1
|
Avnet Americas | SPD, 1W+G, Filter, 120Vac, S, N1 - Boxed Product (Development Kits) (Alt: 1252-120S-N1) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$204.4500 / $232.2552 | Buy Now |
DISTI #
652-1252-120S-N1
|
Mouser Electronics | Audio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit RoHS: Compliant | 0 |
|
$246.5000 / $275.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |
DISTI #
1252-120S-N1
|
TTI | Audio Transformers / Signal Transformers 120VAC Single Ph Right Side Exit Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$199.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |