Part Details for 1252-120S-N2 by Bourns Inc
Overview of 1252-120S-N2 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT | |
BLE32SN120SN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Price & Stock for 1252-120S-N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-1252-120S-N2-ND
|
DigiKey | SPD TYPE 1 150VAC MCOV 1 POLE Min Qty: 12 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$214.7542 | Buy Now |
DISTI #
1252-120S-N2
|
Avnet Americas | SPD, 1W+G, Filter, 120Vac, S, N1 - Boxed Product (Development Kits) (Alt: 1252-120S-N2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$204.4500 / $232.2552 | Buy Now |
DISTI #
652-1252-120S-N2
|
Mouser Electronics | Audio Transformers / Signal Transformers 120VAC Single Ph Rear Exit RoHS: Compliant | 0 |
|
$246.5000 / $275.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |
DISTI #
1252-120S-N2
|
TTI | Audio Transformers / Signal Transformers 120VAC Single Ph Rear Exit Min Qty: 12 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$203.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$203.0300 / $425.2600 | Buy Now |