There are no models available for this part yet.
Overview of 12525-A-309-2835 by Adura LED Solutions LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCF162835APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs | |
72835L25PF | Renesas Electronics Corporation | FIFO | |
72835LB15PFI9 | Renesas Electronics Corporation | FIFO |
Price & Stock for 12525-A-309-2835 by Adura LED Solutions LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4072-12525-A-309-2835-ND
|
DigiKey | LED MOD WM WHT LNR STRP 3000K Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$3.7500 | Buy Now |