Part Details for 12525-A-509-2835 by Adura LED Solutions LLC
Overview of 12525-A-509-2835 by Adura LED Solutions LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCF162835APA8 | Renesas Electronics Corporation | 3.3V CMOS 18-Bit Universal Bus Driver with 3-State Outputs | |
72835L25PF | Renesas Electronics Corporation | FIFO | |
72835LB15PFI9 | Renesas Electronics Corporation | FIFO |
Price & Stock for 12525-A-509-2835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4072-12525-A-509-2835-ND
|
DigiKey | LED MOD WH LNR LGT STRIP 5000K Min Qty: 1 Lead time: 3 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$3.7500 | Buy Now |