12535
Description: Current Transformer, 2000:5A, 1% Accuracy Class,

Overview of 12535 by Ohio Semitronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
10125350-101LF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Header, No Guide Pin.
10125350-11JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Header, Right Guide Pin.
10125350-12JLF Amphenol Communications Solutions ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 6-Pair, 6 column, 120 position, Right Angle Header, Left Guide Pin.

CAD Models for 12535 by Ohio Semitronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12535 by Ohio Semitronics Inc

12535
Ohio Semitronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHIO SEMITRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Accuracy Class
1
Approvals
UL
Current Rating (Ip:Is)
2000:5 A
Diameter
38.1 mm
Height
266.7 mm
Isolation Voltage
600 V
Mounting Feature
CHASSIS MOUNT
Operating Frequency-Max
0.4 kHz
Operating Frequency-Min
0.05 kHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
-45 °C
Primary Type
WOUND PRIMARY
Secondary Burden-Max
25 VA
Surface Mount
NO
Transformer Type
CURRENT TRANSFORMER
Window Dimension
8 i
Want to compare parts?
  1. 12535
    Ohio Semitronics Inc
    Current Transformer, 2000:5A, 1% Accuracy Class,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12535 by Ohio Semitronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12535 by Ohio Semitronics Inc

Select Manufacturer
Which Manufacturer of 12535 would you like to use for your alert(s)?
  • Please alert me when 12535 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12535 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12535 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12535.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12535 by Ohio Semitronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: