Part Details for 12544523 by HUBER+SUHNER
Overview of 12544523 by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 12544523
12544523 CAD Models
12544523 Part Data Attributes:
|
12544523
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
12544523
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 350AWG, 4500V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Application | PROTECTED INSTALLATION IN RAILWAY VEHICLES | |
Approvals | BS; DIN; EN; GOST; NFF; NFPA; UNI | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 185 mm2 | |
DIN Conformance | NO | |
Diameter | 24 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 4500 V | |
Resistance | 0.0001 Ω | |
Shielding | NO | |
Stranding | 874X0.5 | |
Wire Gauge | 350 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |