Part Details for 1255 by Littelfuse Inc
Overview of 1255 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-55DC | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM | |
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-55PI | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for 1255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8629
|
Newark | Conn 7_Way Plug_Body/ Bulk |Littelfuse 1255 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0900 / $51.0400 | Buy Now |
DISTI #
576-1255
|
Mouser Electronics | Automotive Connectors CONNECTOR PLUG RoHS: Compliant | 0 |
|
$67.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0100 / $73.3200 | Buy Now |
DISTI #
1255
|
TTI | Automotive Connectors CONNECTOR PLUG Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$67.0600 | Buy Now |
|
Ozdisan Elektronik | CONN PLUG FMALE 7POS SCREW | 0 |
|
$97.7303 / $104.5714 | RFQ |
Part Details for 1255
1255 CAD Models
1255 Part Data Attributes
|
1255
Littelfuse Inc
Buy Now
|
Compare Parts:
1255
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |