Part Details for 1255AY-220MP3 by Murata Electronics Oy
Overview of 1255AY-220MP3 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1255AY-220MP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.9A 22uH 20% 2A SMD6x6mm Power Inductors ROHS | 1134 |
|
$0.1254 / $0.2418 | Buy Now |