Part Details for 12564381 by HUBER+SUHNER
Overview of 12564381 by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for 12564381
12564381 CAD Models
12564381 Part Data Attributes
|
12564381
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
12564381
HUBER+SUHNER
Wire And Cable, 1 Conductor(s), 1000V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Additional Feature | DC VOLTAGE: 1500 V | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1000 V | |
Resistance | 0.014 Ω | |
Shielding | NO | |
Stranding | 19X0.31 | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |