Part Details for 1258 by Keystone Electronics Corp
Overview of 1258 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1258CMS8-3#PBF | Analog Devices | uP L Drop Refs | |
LTC1258CMS8-2.5#TRPBF | Analog Devices | uP L Drop Refs | |
LTC1258CS8-4.1#TRPBF | Analog Devices | uP L Drop Refs |
Price & Stock for 1258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1258-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6744 In Stock |
|
$0.1398 / $0.3800 | Buy Now |
DISTI #
534-1258
|
Mouser Electronics | Terminals QUICK-FIT .25" TERM RoHS: Compliant | 1344 |
|
$0.1280 / $0.3300 | Buy Now |
DISTI #
70181581
|
RS | Terminal Quick-Fit Rivet Mount Tab Size.250 45deg Dual Tab PCB Male | Keystone Electronics 1258 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 411 |
|
$0.2400 / $0.3330 | Buy Now |
|
Future Electronics | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1460 / $0.1720 | Buy Now |
|
Bisco Industries | 266 |
|
Buy Now | ||
DISTI #
KEY1258
|
Heilind Electronics | QUICK-FIT TERMINAL | Americas - 9 in Stock |
|
$0.1478 | Buy Now |
DISTI #
KEYS1258
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, double, screw, brass Min Qty: 3 | 486 |
|
$0.1890 / $0.3630 | Buy Now |
DISTI #
KEY1258
|
Interstate Connecting Components | QUICK-FIT TERMINAL | 3 |
|
$0.1478 | Buy Now |
DISTI #
000000000000032811
|
Sager | Terminals QUICK-FIT .25 TERM | 0 |
|
Buy Now |
Part Details for 1258
1258 CAD Models
1258 Part Data Attributes
|
1258
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1258
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |