Part Details for 125A.SA.1 by IDEAL-TEK SA
Overview of 125A.SA.1 by IDEAL-TEK SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADM1812-5ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 125A.SA.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-125A.SA.1
|
TME | Tweezers, 120mm, for precision works Min Qty: 1 | 4 |
|
$17.5800 / $21.3600 | Buy Now |