125A
Description: General Purpose Audio Transformer,

Overview of 125A by Hammond Manufacturing

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADP125ARHZ Analog Devices 500mA LDO Adjustable Vout
ADM1812-5ARTZ-RL7 Analog Devices RESET GENERATOR I.C.
ADP125ARHZ-R7 Analog Devices 500mA LDO Adjustable Vout

Price & Stock for 125A by Hammond Manufacturing

Part # Manufacturer Description Stock Price Buy
DISTI # 40P1016
Newark Audio Tx Output Se Or Pp Rohs Compliant: Yes |Hammond 125A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 21
  • 1 $40.9800
$40.9800 Buy Now
DISTI # HM2513-ND
DigiKey XFMR 1.2K-25K / 1.5-15 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk 414
In Stock
  • 1 $38.8100
$38.8100 Buy Now
DISTI # 546-125A
Mouser Electronics Audio Transformers / Signal Transformers Audio transformer, universal push-pull tube output, 3 watts RoHS: Compliant 2
  • 1 $38.8100
$38.8100 Buy Now
DISTI # 70305723
RS Transformer Audio 3W 25MA TUBE TYPE | Hammond Manufacturing 125A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $42.2300
$42.2300 RFQ
Onlinecomponents.com transformer - audio, push-pull tube output RoHS: Compliant 21 Factory Stock
  • 1 $54.6600
  • 5 $48.6100
  • 10 $47.1100
  • 25 $45.0200
  • 50 $43.1100
  • 100 $41.9200
  • 250 $41.2900
$41.2900 / $54.6600 Buy Now
Powell Electronics AUDIO TX OUTPUT SE OR PP Min Qty: 1 14
  • 1 $47.7700
  • 5 $45.6600
  • 10 $44.3600
  • 20 $40.8600
$40.8600 / $47.7700 Buy Now
Master Electronics transformer - audio, push-pull tube output RoHS: Compliant 21 Factory Stock
  • 1 $54.6600
  • 5 $48.6100
  • 10 $47.1100
  • 25 $45.0200
  • 50 $43.1100
  • 100 $41.9200
  • 250 $41.2900
$41.2900 / $54.6600 Buy Now

CAD Models for 125A by Hammond Manufacturing
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 125A by Hammond Manufacturing

125A
Hammond Manufacturing
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HAMMOND MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Hammond Manufacturing
Application
AUDIO
Height
30.226 mm
Length
52.324 mm
Mounting Feature
CHASSIS MOUNT
Operating Frequency-Max
15 kHz
Operating Frequency-Min
0.15 kHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Primary Impedance
16700 OHMS
Secondary Impedance
86.4 OHMS
Surface Mount
NO
Transformer Type
GENERAL PURPOSE AUDIO TRANSFORMER
Width
31.75 mm
Want to compare parts?
  1. 125A
    Hammond Manufacturing
    General Purpose Audio Transformer,
    VS

Related Parts for 125A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 125A by Hammond Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 125A by Hammond Manufacturing

Select Manufacturer
Which Manufacturer of 125A would you like to use for your alert(s)?
  • Please alert me when 125A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 125A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 125A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 125A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 125A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 125A by Hammond Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: