Part Details for 125A by Marinco Electrical Group
Overview of 125A by Marinco Electrical Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ADAPTER - L5-30 PLUG TO 30A RV CONN. YEL AFTRMKT RoHS: Compliant | 1070 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now |
|
Master Electronics | ADAPTER - L5-30 PLUG TO 30A RV CONN. YEL AFTRMKT RoHS: Compliant | 1070 Factory Stock |
|
$15.6800 / $20.7500 | Buy Now |