Part Details for 125CDMCCDS-R82MC by Sumida Corporation
Overview of 125CDMCCDS-R82MC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 125CDMCCDS-R82MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-2577-1-ND
|
DigiKey | FIXED IND 820NH 31A 1.8MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7585 / $1.5600 | Buy Now |
DISTI #
125CDMCCDS-R82MC
|
Avnet Americas | Ind Chip Power Metal Compound 0.82uH 20% 2-Pin SMD T/R - Tape and Reel (Alt: 125CDMCCDS-R82MC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6373 / $0.6889 | Buy Now |
DISTI #
851-125CDMCCDSR82MC
|
Mouser Electronics | Power Inductors - SMD 0.82uH 20% SMD Power Inductor RoHS: Compliant | 418 |
|
$0.6720 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.6880 | Buy Now |
|
LCSC | 31A 820nH 20% 50A SMD13.5x12.6mm Power Inductors ROHS | 486 |
|
$0.5452 / $0.7666 | Buy Now |
Part Details for 125CDMCCDS-R82MC
125CDMCCDS-R82MC CAD Models
125CDMCCDS-R82MC Part Data Attributes
|
125CDMCCDS-R82MC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
125CDMCCDS-R82MC
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 5350 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 5350 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0018 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.8 mm | |
Package Length | 13.45 mm | |
Package Style | SMT | |
Package Width | 12.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |