Part Details for 125D by Hammond Manufacturing
Overview of 125D by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5922
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 125D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$43.6000 / $52.2900 | Buy Now |
DISTI #
HM2519-ND
|
DigiKey | XFMR 1.2K-25K / 1.5-15 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$41.9276 / $50.3100 | Buy Now |
DISTI #
546-125D
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, universal push-pull tube output, 10 watts RoHS: Compliant | 17 |
|
$41.9200 / $50.2800 | Buy Now |
DISTI #
70305729
|
RS | Transformer Audio 10W 70MA TUBE TYPE | Hammond Manufacturing 125D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.2900 / $50.3100 | RFQ |
|
Onlinecomponents.com | transformer - audio, push-pull tube output RoHS: Compliant | 67 Factory Stock |
|
$42.0400 / $83.0300 | Buy Now |
|
Powell Electronics | AUDIO TX OUTPUT SE OR PP Min Qty: 1 | 44 |
|
$60.3800 | Buy Now |
|
Master Electronics | transformer - audio, push-pull tube output RoHS: Compliant | 67 Factory Stock |
|
$42.0400 / $83.0300 | Buy Now |
Part Details for 125D
125D CAD Models
125D Part Data Attributes
|
125D
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
125D
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | AUDIO | |
Height | 50.8 mm | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.15 kHz | |
Operating Temperature-Max | 105 °C | |
Primary Impedance | 48000 OHMS | |
Secondary Impedance | 208.8 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 44.45 mm |